The Vishay M39003/01-5089B/RR is a solid tantalum capacitor with a capacitance of 8.2uF and a voltage rating of 50VDC. It has a tolerance of 5% and a leakage current of 2.5. This capacitor is designed for through-hole mounting with an axial termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. It meets the requirements for a military-grade component with a failure rate of M.
Vishay M39003/01-5089B/RR technical specifications.
| Capacitance | 8.2uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5089B/RR to view detailed technical specifications.
No datasheet is available for this part.