The Vishay M39003/01-5089B/TR is a solid tantalum capacitor with a capacitance of 8.2uF and a working voltage of 50VDC. It features a 5% tolerance and a leakage current of 2.5. The capacitor is designed for through-hole mounting and has an axial termination style. It operates within a temperature range of -55°C to 125°C.
Vishay M39003/01-5089B/TR technical specifications.
| Capacitance | 8.2uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5089B/TR to view detailed technical specifications.
No datasheet is available for this part.