The M39003/01-5109D/WR is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 75VDC. It has a tolerance of 5% and a leakage current of 0.6. The capacitor is designed for through hole mounting and has an operating temperature range of -55 to 125 degrees Celsius. It is manufactured by Vishay and meets the requirements of various standards.
Vishay M39003/01-5109D/WR technical specifications.
| Capacitance | 1.5uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 0.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5109D/WR to view detailed technical specifications.
No datasheet is available for this part.