The Vishay M39003/01-5114C is a solid tantalum capacitor with a capacitance of 3.9uF and a voltage rating of 75VDC. It has a tolerance of 5% and a leakage current of 1.5. The capacitor is designed for through-hole mounting and has an operating temperature range of -55 to 125 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high reliability and low failure rates.
Vishay M39003/01-5114C technical specifications.
| Capacitance | 3.9uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5114C to view detailed technical specifications.
No datasheet is available for this part.