The M39003/01-5226F/RR is a solid tantalum capacitor from Vishay with a capacitance of 150uF and a working voltage of 15VDC. It features a 5% tolerance and a leakage current of 10. The capacitor has a through hole mounting style and an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay M39003/01-5226F/RR technical specifications.
| Capacitance | 150uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5226F/RR to view detailed technical specifications.
No datasheet is available for this part.