The Vishay M39003/01-5411D/HR is a solid tantalum capacitor with a capacitance of 27uF and a voltage rating of 10VDC. It features a tolerance of 5% and a leakage current of 2. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-5411D/HR technical specifications.
| Capacitance | 27uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5411D/HR to view detailed technical specifications.
No datasheet is available for this part.