The Vishay M39003/01-5413H/RR is a 39uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It has a leakage current of 2.5 and operates between -55°C and 125°C. The capacitor is mounted through a hole and has an axial termination style. It is a solid tantalum capacitor with a tradename of TANTALEX. The failure rate is rated as R.
Vishay M39003/01-5413H/RR technical specifications.
| Capacitance | 39uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5413H/RR to view detailed technical specifications.
No datasheet is available for this part.