The Vishay M39003/01-5438 is a solid tantalum capacitor with a capacitance of 47uF and a rated voltage of 20VDC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has a leakage current of 4.5 and operates over a temperature range of -55°C to 125°C. It is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-5438 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5438 to view detailed technical specifications.
No datasheet is available for this part.