The TANTALEX 47uF capacitor has a maximum operating voltage of 20VDC and a tolerance of 5%. It features a leakage current of 4.5 and operates between -55°C and 125°C. This through-hole axial capacitor is designed for use in various applications.
Vishay M39003/01-5438/RR technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5438/RR to view detailed technical specifications.
No datasheet is available for this part.