The M39003/01-5438H/HR is a 47uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features a leakage current of 4.5 and operates within a temperature range of -55°C to 125°C. This capacitor is designed for through-hole mounting with an axial termination style. It is part of the TANTALEX™ tradename series with a failure rate of R.
Vishay M39003/01-5438H/HR technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5438H/HR to view detailed technical specifications.
No datasheet is available for this part.