The Vishay M39003/01-5484D/WR is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 50VDC. It features a 5% tolerance and a leakage current of 1.2. This component is designed for through-hole mounting and has an operating temperature range of -55 to 125 degrees Celsius.
Vishay M39003/01-5484D/WR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5484D/WR to view detailed technical specifications.
No datasheet is available for this part.