Vishay M39003/01-5538 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Failure Rate | 0.01% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-5538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.