This TANTALEX solid tantalum capacitor has a capacitance of 68uF and a working voltage of 15VDC with a tolerance of 5%. It operates between -55°C and 125°C and features a through-hole axial termination style. The capacitor is designed for use in a variety of applications and has a failure rate of S.
Vishay M39003/01-5624A technical specifications.
| Capacitance | 68uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5624A to view detailed technical specifications.
No datasheet is available for this part.