This 33uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 5%. It has a leakage current of 3.5 and is rated for use in temperatures from -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting and features an axial termination style. It is a solid tantalum capacitor with a failure rate of S.
Vishay M39003/01-5636A/WR technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 3.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5636A/WR to view detailed technical specifications.
No datasheet is available for this part.