The M39003/01-5636F/TR is a 33uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It has a leakage current of 3.5 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style and features a solid tantalum construction. It meets the requirements for a S failure rate.
Vishay M39003/01-5636F/TR technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 3.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5636F/TR to view detailed technical specifications.
No datasheet is available for this part.