The M39003/01-5639A/RR is a 56uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 5.5µA. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Vishay M39003/01-5639A/RR technical specifications.
| Capacitance | 56uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5639A/RR to view detailed technical specifications.
No datasheet is available for this part.