The M39003/01-5646H/HR is a 27uF tantalum capacitor with a 35VDC voltage rating and 5% tolerance. It features a low leakage current of 4.5 and operates over a temperature range of -55 to 125 degrees Celsius. This component is designed for through hole mounting and has an axial termination style. It is part of the TANTALEX brand and has a S failure rate.
Vishay M39003/01-5646H/HR technical specifications.
| Capacitance | 27uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5646H/HR to view detailed technical specifications.
No datasheet is available for this part.