The M39003/01-5690C/TR tantalum capacitor features a capacitance of 10uF with a tolerance of 5% and a maximum operating voltage of 50VDC. It has a leakage current of 2.5 and can operate within a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style and is classified as a solid tantalum capacitor.
Vishay M39003/01-5690C/TR technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5690C/TR to view detailed technical specifications.
No datasheet is available for this part.