This solid tantalum capacitor has a capacitance of 15uF and a working voltage of 50VDC. It features a 5% tolerance and a leakage current of 4. The component is designed for through hole mounting with an axial termination style. The operating temperature range is -55 to 125 degrees Celsius.
Vishay M39003/01-5692/HR technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5692/HR to view detailed technical specifications.
No datasheet is available for this part.