The Vishay TANTALEX solid tantalum capacitor has a capacitance of 22uF and operates at a maximum voltage of 50VDC with a tolerance of 5%. It features a low leakage current of 5.5 and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-5694/PR technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5694/PR to view detailed technical specifications.
No datasheet is available for this part.