Vishay M39003/01-6048/R99 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Failure Rate | 0.1% |
| Features | Military |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-6048/R99 to view detailed technical specifications.
No datasheet is available for this part.