The TANTALEX Tantalum Capacitor is a solid tantalum component with a capacitance of 47uF and a working voltage of 20VDC. It features a 5% tolerance and a leakage current of 4.5uA. The capacitor is designed for through-hole mounting and has an axial termination style. It operates within a temperature range of -55°C to 125°C and has a failure rate of B. The component is suitable for use in a variety of applications, including those requiring high reliability and stability.
Vishay M39003/01-6092E/TR technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6092E/TR to view detailed technical specifications.
No datasheet is available for this part.