The Vishay M39003/01-6101A/PR is a solid tantalum capacitor with a capacitance of 82uF and a voltage rating of 20VDC. It features a 10% tolerance and a leakage current of 8. The capacitor has a through hole mounting style and an axial termination. It operates over a temperature range of -55 to 125 degrees Celsius and has a B failure rate. This component is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Vishay M39003/01-6101A/PR technical specifications.
| Capacitance | 82uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6101A/PR to view detailed technical specifications.
No datasheet is available for this part.