The Vishay M39003/01-6118C/HR is a solid tantalum capacitor with a capacitance of 39uF and a voltage rating of 35VDC. It features a tolerance of 5% and a leakage current of 7. The component is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and has a failure rate of B.
Vishay M39003/01-6118C/HR technical specifications.
| Capacitance | 39uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6118C/HR to view detailed technical specifications.
No datasheet is available for this part.