This TANTALEX solid tantalum capacitor has a capacitance of 1.8uF and operates within a 50VDC voltage range. It features a 5% tolerance and a leakage current of 0.7. The component is designed for through hole mounting with an axial termination style. It is rated for operation between -55°C and 125°C. The failure rate is B.
Vishay M39003/01-6201A/WR technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6201A/WR to view detailed technical specifications.
No datasheet is available for this part.