The Vishay M39003/01-6206B/WR is a solid tantalum capacitor with a capacitance of 2.7uF and a voltage rating of 50VDC. It features a 5% tolerance and a leakage current of 1. The capacitor has a through hole mounting style and an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of B.
Vishay M39003/01-6206B/WR technical specifications.
| Capacitance | 2.7uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6206B/WR to view detailed technical specifications.
No datasheet is available for this part.