The M39003/01-6290B/TR is a 5.6uF tantalum capacitor with a 75VDC voltage rating and 10% tolerance. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a leakage current of 3 and a failure rate of B. This component is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Vishay M39003/01-6290B/TR technical specifications.
| Capacitance | 5.6uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6290B/TR to view detailed technical specifications.
No datasheet is available for this part.