This 15uF tantalum capacitor has a maximum operating voltage of 75VDC and a tolerance of 5%. It features a through hole axial termination style and a mounting type of through hole. The capacitor is rated for operation between -55°C and 125°C. It is a solid tantalum capacitor with a failure rate of B.
Vishay M39003/01-6301A/TR technical specifications.
| Capacitance | 15uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6301A/TR to view detailed technical specifications.
No datasheet is available for this part.