The TANTALEX 0.033uF tantalum capacitor is a solid tantalum component with a voltage rating of 100VDC and a tolerance of 20%. It has a leakage current of 0.3 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-6331/HR technical specifications.
| Capacitance | 0.033uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6331/HR to view detailed technical specifications.
No datasheet is available for this part.