The Vishay TANTALEX™ solid tantalum capacitor has a capacitance of 0.82uF and operates at a maximum voltage of 100VDC with a tolerance of 5%. It features a low leakage current of 0.4 and is suitable for use in temperatures ranging from -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-6372C/RR technical specifications.
| Capacitance | 0.82uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6372C/RR to view detailed technical specifications.
No datasheet is available for this part.