The Vishay M39003/01-6401A is a solid tantalum capacitor with a capacitance of 6.8uF, rated for 100VDC and 20% tolerance. It has a leakage current of 2.5 and operates between -55°C and 125°C. The capacitor is designed for through-hole mounting with an axial termination style. It meets the requirements for a B-level failure rate.
Vishay M39003/01-6401A technical specifications.
| Capacitance | 6.8uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-6401A to view detailed technical specifications.
No datasheet is available for this part.