The Vishay M39003/01-7007B/HR is a 47uF tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a low leakage current of 1.5 and operates within a temperature range of -55°C to 125°C. This capacitor is designed for through hole mounting with an axial termination style. It is part of the TANTALEX solid tantalum capacitor series, which is known for its reliability and stability.
Vishay M39003/01-7007B/HR technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7007B/HR to view detailed technical specifications.
No datasheet is available for this part.