The Vishay M39003/01-7017B/RR is a 270uF tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a low leakage current of 6.5 and operates within a temperature range of -55 to 125 degrees Celsius. This through-hole axial capacitor is suitable for various applications and is classified as a solid tantalum capacitor.
Vishay M39003/01-7017B/RR technical specifications.
| Capacitance | 270uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 6.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7017B/RR to view detailed technical specifications.
No datasheet is available for this part.