The M39003/01-7032B is a 39uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low leakage current of 2.5 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It is part of the TANTALEX solid tantalum capacitor series.
Vishay M39003/01-7032B technical specifications.
| Capacitance | 39uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7032B to view detailed technical specifications.
No datasheet is available for this part.