The M39003/01-7049B/TR is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 15VDC. It has a tolerance of 20% and a leakage current of 0.4. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style. It meets the requirements for a C failure rate.
Vishay M39003/01-7049B/TR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7049B/TR to view detailed technical specifications.
No datasheet is available for this part.