The Vishay M39003/01-7052/PR is a 22uF tantalum capacitor rated for 15VDC with a tolerance of 5%. It features a low leakage current and operates within a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through hole mounting and is suitable for use in a variety of applications.
Vishay M39003/01-7052/PR technical specifications.
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7052/PR to view detailed technical specifications.
No datasheet is available for this part.