The M39003/01-7052/WR is a 22uF tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It has a low leakage current of 2 and operates reliably between -55°C and 125°C. This capacitor is designed for through hole mounting with an axial termination style and features a solid tantalum construction.
Vishay M39003/01-7052/WR technical specifications.
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7052/WR to view detailed technical specifications.
No datasheet is available for this part.