Vishay M39003/01-7053 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2R |
| Failure Rate | 0.01% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-7053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.