The Vishay M39003/01-7059F/HR is a 68uF tantalum capacitor with a maximum voltage rating of 15VDC and a tolerance of 20%. It has a leakage current of 5 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It meets a C failure rate and is part of the TANTALEX trademarked series.
Vishay M39003/01-7059F/HR technical specifications.
| Capacitance | 68uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7059F/HR to view detailed technical specifications.
No datasheet is available for this part.