The M39003/01-7080/PR is a 12uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features a through hole axial termination style and a solid tantalum construction. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for use in applications where a high level of reliability is required, with a failure rate of Class C.
Vishay M39003/01-7080/PR technical specifications.
| Capacitance | 12uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 1.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7080/PR to view detailed technical specifications.
No datasheet is available for this part.