The Vishay M39003/01-7080B/RR is a 12uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It has a leakage current of 1.8 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor with a C failure rate.
Vishay M39003/01-7080B/RR technical specifications.
| Capacitance | 12uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 1.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7080B/RR to view detailed technical specifications.
No datasheet is available for this part.