The TANTALEX 39uF capacitor is a solid tantalum component with a maximum operating voltage of 20VDC and a tolerance of 10%. It features a through hole axial termination style and a failure rate of C. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is suitable for use in various applications where a compact, high-capacity capacitor is required.
Vishay M39003/01-7091E/HR technical specifications.
| Capacitance | 39uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7091E/HR to view detailed technical specifications.
No datasheet is available for this part.