This 68uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 5%. It features a through hole axial termination style and a failure rate of C. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Vishay M39003/01-7097E/PR technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7097E/PR to view detailed technical specifications.
No datasheet is available for this part.