The 82uF 20VDC 5% Tolerance Tantalum Capacitor Through Hole Axial is a solid tantalum capacitor with a capacitance of 82uF and a working voltage of 20VDC. It has a tolerance of 5% and a leakage current of 8. The capacitor is designed to operate within a temperature range of -55°C to 125°C and is suitable for through-hole mounting with an axial termination style. It meets the requirements of a C-level failure rate.
Vishay M39003/01-7100D/HR technical specifications.
| Capacitance | 82uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7100D/HR to view detailed technical specifications.
No datasheet is available for this part.