This 33uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 5%. It is rated for use in through hole axial mounting. The capacitor operates within a temperature range of -55°C to 125°C. It has a leakage current of 5.5mA and a failure rate of C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |