This solid tantalum capacitor has a capacitance of 0.033uF and a working voltage of 50VDC with a tolerance of 5%. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is classified as a Class C failure rate component.
Vishay M39003/01-7148H/TR technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7148H/TR to view detailed technical specifications.
No datasheet is available for this part.