The M39003/01-7184 is a solid tantalum capacitor with a capacitance of 0.47uF and a DC rated voltage of 50VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has a leakage current of 0.3 and operates between -55°C and 125°C. It is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-7184 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7184 to view detailed technical specifications.
No datasheet is available for this part.