The Vishay M39003/01-7229C/TR is a 15uF tantalum capacitor with a maximum operating voltage of 50VDC and a tolerance of 10%. It has a leakage current of 4 and operates between -55 and 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor with a tradename of TANTALEX and a failure rate of C.
Vishay M39003/01-7229C/TR technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7229C/TR to view detailed technical specifications.
No datasheet is available for this part.