The TANTALEX™ solid tantalum capacitor has a capacitance of 15uF and a voltage rating of 50VDC. It features a tolerance of 20% and a leakage current of 4. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and has a failure rate of C.
Vishay M39003/01-7230H/PR technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7230H/PR to view detailed technical specifications.
No datasheet is available for this part.