The TANTALEX solid tantalum capacitor has a capacitance of 0.068uF and operates at a maximum voltage of 100VDC with a tolerance of 20%. It features a low leakage current of 0.3 and is suitable for through-hole mounting with an axial termination style. The capacitor's operating temperature range spans from -55°C to 125°C, and it conforms to a C failure rate. It is a solid tantalum capacitor designed for use in various electronic applications.
Vishay M39003/01-7341D/RR technical specifications.
| Capacitance | 0.068uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-7341D/RR to view detailed technical specifications.
No datasheet is available for this part.